USD

SOD-523_502
ESD5Z12T5G
Digi-Key Part Number
ESD5Z12T5GOSTR-ND - Tape & Reel (TR)
ESD5Z12T5GOSCT-ND - Cut Tape (CT)
ESD5Z12T5GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
ESD5Z12T5G
Supplier
Description
TVS DIODE 12V 25V SOD523
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
9.6A (8/20µs)
Power - Peak Pulse
240W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
55pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,272 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
ESD5Z12T5G-ND
ESD5Z12T5GOSTR
Standard Package8,000