8-TDFN 2c3

CAT4104VP2-GT3

Digi-Key Part Number
CAT4104VP2-GT3OSTR-ND - Tape & Reel (TR)
CAT4104VP2-GT3OSCT-ND - Cut Tape (CT)
CAT4104VP2-GT3OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
CAT4104VP2-GT3
Supplier
Description
IC LED DRVR LIN DIM 175MA 8TDFN
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
LED Driver IC 4 Output Linear - PWM Dimming 175mA 8-TDFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
25V
Current - Output / Channel
175mA
Frequency
-
Dimming
PWM
Applications
Automotive, Backlight, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.24000$1.24
10$1.11200$11.12
25$1.05560$26.39
100$0.86720$86.72
250$0.81064$202.66
500$0.71638$358.19
1,000$0.62248$622.48
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.62247$1,867.41
Additional Resources
AttributeDescription
Other Names
CAT4104VP2-GT3OSDKR
2156-CAT4104VP2-GT3-OS
CAT4104VP2-GT3OSCT
CAT4104VP2-GT3-ND
CAT4104VP2-GT3OSTR
CAT4104VP2-GT3-NDL
Q8226483Z
Standard Package3,000