USD

TSOT-23-6_419AF−01
TSOT-23-6_419AF−01
TSOT-23-6, TSOT-6

CAT4002ATD-GT3

Digi-Key Part Number
CAT4002ATD-GT3OSTR-ND - Tape & Reel (TR)
CAT4002ATD-GT3OSCT-ND - Cut Tape (CT)
CAT4002ATD-GT3OSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
CAT4002ATD-GT3
Supplier
Description
IC LED DRIVER LIN DIM TSOT23-6
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
LED Driver IC 2 Output Linear Multi-Step Dimming 20mA TSOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.4V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
Multi-Step
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CAT4002ATD-GT3-ND
CAT4002ATD-GT3OSTR
CAT4002ATD-GT3OSCT
CAT4002ATD-GT3OSDKR
Standard Package3,000