SOT-23-3,TO-236-3,Micro3,SSD3,SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SOT-23-3

BAV99LT1G

Digi-Key Part Number
BAV99LT1GOSTR-ND - Tape & Reel (TR)
BAV99LT1GOSCT-ND - Cut Tape (CT)
BAV99LT1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
BAV99LT1G
Supplier
Description
DIODE ARRAY 100V 215MA SOT23-3
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Array 1 Pair Series Connection Standard 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.14600$1.46
100$0.07960$7.96
500$0.04898$24.49
1,000$0.03339$33.39
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.02838$85.14
6,000$0.02560$153.60
15,000$0.02226$333.90
30,000$0.02003$600.90
75,000$0.01837$1,377.75

Additional Resources
AttributeDescription
Other Names
BAV99LT1GOSDKR
BAV99LT1GOSCT
BAV99LT1GOSTR
2156-BAV99LT1G-OS
ONSONSBAV99LT1G
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAV99RWT1Gonsemi94,706BAV99RWT1GOSCT-ND$0.21000Similar