USD

cms-photo-not-available

XR3G-6401

Digi-Key Part Number
XR3G-6401-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XR3G-6401
Supplier
Description
CONN IC SOCKET 64POS
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Pos Socket
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
-
Package
-
Part Status
Active
Type
-
Number of Positions or Pins (Grid)
-
Pitch - Mating
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Material - Mating
-
Mounting Type
-
Features
-
Termination
-
Pitch - Post
-
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
-
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesXR3G6401
Standard Package10