USD

cms-photo-not-available

XR2H-1611-N

Digi-Key Part Number
XR2H-1611-N-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XR2H-1611-N
Supplier
Description
CONN ZIG-ZAG 16POS GOLD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
16 (2 x 8) Pos Zig-Zag Socket Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Type
Zig-Zag
Number of Positions or Pins (Grid)
16 (2 x 8)
Pitch - Mating
0.100"" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100"" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
10.0µin (0.25µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.138"" (3.50mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
20mOhm
Current Rating (Amps)
1A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other Names
XR2H1611N
XR2H1611NNC
Standard Package30