USD

Obsolete item.
cms-photo-not-available

XR2E-3204

Digi-Key Part Number
XR2E-3204-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XR2E-3204
Supplier
Description
CONN SOCKET SIP 32POS GOLD
Detailed Description
32 (1 x 32) Pos SIP Socket Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Obsolete
Type
SIP
Number of Positions or Pins (Grid)
32 (1 x 32)
Pitch - Mating
0.100"" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100"" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
20mOhm
Current Rating (Amps)
1A
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other NamesXR2E3204
Standard Package100