USD

cms-photo-not-available

XR2C-1501-N

Digi-Key Part Number
XR2C-1501-N-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XR2C-1501-N
Supplier
Description
CONN SOCKET SIP 15POS GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
15 (1 x 15) Pos SIP Socket Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
15 (1 x 15)
Pitch - Mating
0.100"" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100"" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
10.0µin (0.25µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.126"" (3.20mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
20mOhm
Current Rating (Amps)
1A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesXR2C1501N
Standard Package200