XH5F-6815-N | |
---|---|
DigiKey Part Number | Z13282TR-ND - Tape & Reel (TR) Z13282CT-ND - Cut Tape (CT) Z13282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XH5F-6815-N |
Description | SOCKET, RIGHT-ANGLE, SMT PINS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 Position Socket Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.146" (3.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $8.50000 | $8.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.50000 | $8.50 |
10 | $6.93000 | $69.30 |
25 | $6.38880 | $159.72 |
50 | $6.00780 | $300.39 |
100 | $5.64980 | $564.98 |
250 | $5.20916 | $1,302.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
560 | $4.91163 | $2,750.51 |