USD

cms-photo-not-available

XH4A-8031-1A

Digi-Key Part Number
XH4A-8031-1A-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XH4A-8031-1A
Supplier
Description
CONN SELF-MATE 80POS VERT GOLD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
80 Position Connector Self Mating, Non-Gendered Through Hole Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Connector Type
Self Mating, Non-Gendered
Number of Positions
80
Pitch
0.050"" (1.27mm)
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 7mm, 8mm
Height Above Board
0.205"" (5.20mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other NamesXH4A80311A
Standard Package50