USD

Quote Required, submit request here.
cms-photo-not-available

XH3B-2041-3A

Digi-Key Part Number
XH3B-2041-3A-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XH3B-2041-3A
Supplier
Description
CONN SOCKET 20POS VERT GOLD
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
20
Pitch
0.050" (1.27mm)
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
15mm, 17mm, 19mm
Height Above Board
0.484" (12.29mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
120$2.32600$279.12