USD

Quote Required, submit request here.
cms-photo-not-available

XH3A-8041-2A

Digi-Key Part Number
XH3A-8041-2A-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XH3A-8041-2A
Supplier
Description
CONN PLUG 80POS VERT GOLD
Detailed Description
80 Position Connector Plug, Center Strip Contacts Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.050" (1.27mm)
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
14mm, 15mm, 17mm, 18mm
Height Above Board
0.421" (10.70mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
40$6.46300$258.52
Additional Resources
AttributeDescription
Other Names
XH3A0014B
XH3A80412A
XH3A80412ANC
Standard Package40