USD

cms-photo-not-available

XH3A-0241-2A

Digi-Key Part Number
XH3A-0241-2A-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XH3A-0241-2A
Supplier
Description
CONN PLUG 120POS VERT GOLD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
120 Position Connector Plug, Center Strip Contacts Through Hole Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
120
Pitch
0.050"" (1.27mm)
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
14mm, 15mm, 17mm, 18mm
Height Above Board
0.421"" (10.70mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other Names
XH3A0141F
XH3A02412A
XH3A02412ANC
Standard Package30