USD

cms-photo-not-available

XH2B-4042-A

Digi-Key Part Number
XH2B-4042-A-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XH2B-4042-A
Supplier
Description
CONN SOCKET 40POS R/A GOLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
40
Pitch
0.050"" (1.27mm)
Mounting Type
Through Hole, Right Angle
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.275"" (6.99mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other NamesXH2B4042A
Standard Package60