USD

cms-photo-not-available

XC5K-2031-4A

Digi-Key Part Number
XC5K-2031-4A-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XC5K-2031-4A
Supplier
Description
CONN DIN PLUG 20POS PCB GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
20 Position Din Connector Plug, Male Pins Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
20
Number of Positions Loaded
All
Pitch
-
Style
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other NamesXC5K20314A
Standard Package80