USD

cms-photo-not-available

XC5K-1631-3A

Digi-Key Part Number
XC5K-1631-3A-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XC5K-1631-3A
Supplier
Description
CONN DIN PLUG 16POS PCB GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
16 Position Din Connector Plug, Male Pins Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tray
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
16
Number of Positions Loaded
All
Pitch
-
Style
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesXC5K16313A
Standard Package80