USD

XC5 Series
XC5G4821ABYOMR
Digi-Key Part Number
Z12729-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XC5G4821ABYOMR
Supplier
Description
CONN DIN PLUG 48POS PCB
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
48 Position Din Connector Plug, Male Pins - Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
48
Number of Positions Loaded
-
Pitch
0.100" (2.54mm)
Style
R
Mounting Type
Through Hole
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

897 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
XC5G-4821-A
XC5G4821A
XC5G4821ABYOMR-ND
Z12729
Standard Package50