USD

XC5 Series
XC5E-3081-2
Digi-Key Part Number
Z8714-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XC5E-3081-2
Supplier
Description
CONN DIN PLUG 30POS PCB GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
30 Position Din Connector Plug, Male Pins Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tray
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
30
Number of Positions Loaded
30
Pitch
0.100" (2.54mm)
Style
Q
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

50 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
XC5E-3081-2-ND
XC5E30812
Z8714
Standard Package50