USD

XC5D-9621

XC5D48210BYOMR

Digi-Key Part Number
XC5D48210BYOMR-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XC5D48210BYOMR
Supplier
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
48 Position Din Connector Receptacle, Female Sockets
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
-
Pitch
0.100"" (2.54mm)
Style
C
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package50