USD

XC5B-3031-3
XC5B-3031-3
Digi-Key Part Number
Z6554-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XC5B-3031-3
Supplier
Description
CONN DIN RCPT 30POS PCB GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Position Din Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Style
B
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

60 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
XC5B-3031-3-ND
XC5B30313
Z6554
Standard Package60