USD

XC5A Series 32 Pos.
XC5A-4482-1A
Digi-Key Part Number
Z6481-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XC5A-4482-1A
Supplier
Description
CONN DIN PLUG 44POS PCB RA GOLD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
44 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tray
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
44
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Style
B
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

40 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
XC5A-4482-1A-ND
XC5A44821A
Z6481
Standard Package40