USD

cms-photo-not-available
XC2A-6412
Digi-Key Part Number
XC2A-6412-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XC2A-6412
Supplier
Description
CONN DIN PLUG 64POS PCB RA
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
64 Position Din Connector Plug, Male Pins - Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
64
Number of Positions Loaded
-
Pitch
0.100" (2.54mm)
Style
B
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
ACT 0019D
XC2A6412
XC2A6412NC
Standard Package30