USD

Obsolete item.
W2RG012RN
W2RG012RN
Digi-Key Part Number
Z5616TR-ND - Tape & Reel (TR)
Z5616CT-ND - Cut Tape (CT)
Z5616DKR-ND - Digi-Reel®
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
W2RG012RN
Supplier
Description
IC LED DRIVER LINEAR 80MA
Detailed Description
LED Driver IC 24 Output Linear - I²C Dimming 80mA 48-QFN (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
80mA
Frequency
-
Dimming
I²C
Applications
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 246

246 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesZ5616TR
Standard Package1,500