V-105-3C5 | ||
---|---|---|
Digi-Key Part Number | Z5124-ND | |
Manufacturer | ||
Manufacturer Product Number | V-105-3C5 | |
Description | SWITCH SNAP ACT SPST-NO 10A 250V | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Switch SPST-NO Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Electronics Inc-EMC Div | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 240gf | |
Release Force | 50gf | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.030" (0.76mm) | |
Operating Temperature | -25°C ~ 80°C | |
Operating Position | 0.815" (20.7mm) | |
Electrical Life | 300,000 Cycles | |
Mechanical Life | 50,000,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | V Series, Snap Action Switch |
Other Related Documents | How to Read Date Codes |
Product Training Modules | Snap Switches |
HTML Datasheet | V Series, Snap Action Switch |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.7000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.19000 | $7.19 |
10 | $5.75400 | $57.54 |
25 | $5.46600 | $136.65 |
50 | $5.32220 | $266.11 |
100 | $5.03460 | $503.46 |
Attribute | Description |
---|---|
Other Names | 2266-V-105-3C5 |
Standard Package | 100 |