cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1S18B-LD6S

Digi-Key Part Number
P1S18B-LD6S-ND
Manufacturer
Manufacturer Product Number
P1S18B-LD6S
Description
SWITCH OPTICAL REFLECTIVE
Detailed Description
Fiber Optic Switch, 1 x 8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Product Status
Obsolete
Connector Type
-
Type
Switch, 1 x 8
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.59.0080
Additional Resources
AttributeDescription
Other NamesP1S18BLD6S
Standard Package1