P1S12B-LD-SC, P1S12B-D-SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1S12B-D-SC

Digi-Key Part Number
Z2221-ND
Manufacturer
Manufacturer Product Number
P1S12B-D-SC
Description
FIBER OPTIC SWITCH 1X2 SC CONN
Detailed Description
Fiber Optic 1:2 SPDT Switch SC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Product Status
Obsolete
Connector Type
SC
Type
1:2 SPDT Switch
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.90.8885
Additional Resources
AttributeDescription
Other Names
Z2221
P1S12BDSC
Standard Package1