G6RL-1AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6RL-1AF
G6RL-1 Series

G6RL-1A4-ASI DC9

Digi-Key Part Number
G6RL-1A4-ASIDC9-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G6RL-1A4-ASI DC9
Supplier
Description
RELAY GEN PURPOSE SPST 10A 9V
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
9VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Nom
Coil Current
24.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
6.3 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Indium (AgSnIn)
Relay Type
General Purpose
Coil Resistance
369 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other Names
G6RL-1A4-ASI DC9-ND
G6RL-1A4-ASIDC9
G6RL1A4ASIDC9
Standard Package100