G6RL-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6RL-1A
G6RL-1A DC24
G6RL-1A DC24
G6RL-1 Series

G6RL-1A DC24

Digi-Key Part Number
Z2765-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G6RL-1A DC24
Supplier
Description
RELAY GEN PURPOSE SPST 10A 24V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Nom
Coil Current
9.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Relay Type
General Purpose
Coil Resistance
2.62 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.41.0020
All prices are in USD
Tray
QtyUnit PriceExt Price
1$4.40000$4.40
10$4.12900$41.29
25$3.67040$91.76
40$3.48675$139.47
100$3.30320$330.32
300$3.21143$963.43
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.