G6RL-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6RL-1A
G6RL-1 Series

G6RL-1A-ASI DC5

Digi-Key Part Number
Z8647-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G6RL-1A-ASI DC5
Supplier
Description
RELAY GEN PURPOSE SPST 10A 5V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Nom
Coil Current
44 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Indium (AgSnIn)
Relay Type
General Purpose
Coil Resistance
113 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.13000$5.13
10$4.80900$48.09
25$4.27480$106.87
50$4.06100$203.05
100$3.84730$384.73
250$3.41980$854.95
500$3.20608$1,603.04
1,000$2.99233$2,992.33
5,000$2.88546$14,427.30
Additional Resources
AttributeDescription
Other Names
G6RL-1A-ASIDC5
G6RL-1A-ASI DC5-ND
G6RL-1A-ASIDC5-ND
Z8647
G6RL1AASIDC5
Standard Package100