G6RL-1CF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6RL-1CF
G6RL-1(4) Series Footprint
G6RL-1(4) Series Circuit

G6RL-14-SR-ASI DC12

Digi-Key Part Number
Z8644-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G6RL-14-SR-ASI DC12
Supplier
Description
RELAY GEN PURPOSE SPDT 8A 12V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Nom
Coil Current
25.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Indium (AgSnIn)
Relay Type
General Purpose
Coil Resistance
476 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$4.94420$494.42
Additional Resources
AttributeDescription
Other Names
G6RL-14-SR-ASI DC12-ND
G6RL-14-SR-ASIDC12
G6RL-14-SR-ASIDC12-ND
G6RL14SRASIDC12
Z8644
Standard Package100