G6RL-1CF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6RL-1CF
G6RL-1(4) Series Footprint
G6RL-1 Series

G6RL-14-ASI DC9

Digi-Key Part Number
Z11020-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G6RL-14-ASI DC9
Supplier
Description
RELAY GENERAL PURPOSE SPDT 8A 9V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
9VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Nom
Coil Current
24.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
6.3 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Indium (AgSnIn)
Relay Type
General Purpose
Coil Resistance
369 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.80000$4.80
10$4.49800$44.98
25$3.99840$99.96
50$3.79820$189.91
100$3.59840$359.84
250$3.49844$874.61
Additional Resources
AttributeDescription
Other Names
G6RL-14-ASI DC9-ND
G6RL-14-ASIDC9
G6RL-14-ASIDC9-ND
G6RL14ASIDC9
Z11020
Standard Package100