G5G-1A-DC24

G5G-1A DC18

Digi-Key Part Number
G5G-1ADC18-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G5G-1A DC18
Supplier
Description
RELAY GEN PURPOSE SPST 16A 18V
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
18VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
250VAC - Max
Coil Current
27.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
12.6 VDC
Must Release Voltage
0.9 VDC
Operate Time
20 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Relay Type
General Purpose
Coil Resistance
647 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Additional Resources
AttributeDescription
Other Names
G5G-1A DC18-ND
G5G-1ADC18
G5G1ADC18
Standard Package50