USD

G4W-2212P-US-TV5-HP-DC24
G4W-1112P-US-TV8-HP-T130 DC18
Digi-Key Part Number
G4W-1112P-US-TV8-HP-T130DC18-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G4W-1112P-US-TV8-HP-T130 DC18
Supplier
Description
RELAY GEN PURPOSE SPST 15A 18V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
18VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
250VAC, 125VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
14.4 VDC
Must Release Voltage
1.8 VDC
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Relay Type
General Purpose
Contact Rating (Current)
15A
Coil Current
44.4mA
Operate Time
20ms
Release Time
5ms
Coil Resistance
405 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
G4W-1112P-US-TV8-HP-T130DC18
G4W1112PUSTV8HPT130DC18
Standard Package50