USD

G4W-2212P-US-TV5-HP-DC24
G4W-1112P-US-TV8 DC6
Digi-Key Part Number
Z8616-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G4W-1112P-US-TV8 DC6
Supplier
Description
RELAY GEN PURPOSE SPST 15A 6V
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
6VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
250VAC, 125VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.8 VDC
Must Release Voltage
0.6 VDC
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Relay Type
General Purpose
Contact Rating (Current)
15A
Coil Current
133mA
Operate Time
20ms
Release Time
5ms
Coil Resistance
45 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

46 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
G4W-1112P-US-TV8 DC6-ND
G4W-1112P-US-TV8DC6
G4W-1112P-US-TV8DC6-ND
G4W1112PUSTV8DC6
Z8616
Standard Package50