G2R-1-S-DCx(S)
G2R-1-S-DCx(S)
G2R-1-S(N,ND) Series
G2R-1-S Series Circuit

G2R-1-S-AC240

Digi-Key Part Number
G2R-1-S-AC240-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G2R-1-S-AC240
Supplier
Description
RELAY GEN PURPOSE SPDT 10A 240V
Detailed Description
General Purpose Relay SPDT (1 Form C) 240VAC Coil Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Coil Voltage
240VAC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
440VAC, 125VDC - Max
Coil Current
3.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Relay Type
General Purpose
Coil Resistance
30 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.49.0075
Additional Resources
AttributeDescription
Other NamesG2R1SAC240
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
G2R-1-S AC240(S)Omron Automation and Safety23Z2227-ND$20.60000Similar