D3V-165M-2C25

DigiKey Part Number
Z4905-ND
Manufacturer
Manufacturer Product Number
D3V-165M-2C25
Description
SWITCH SNAP ACT SPST-NC 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-165M-2C25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
16A (AC), 10A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
240gf
Release Force
50gf
Operating Position
0.815" (20.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.031" (0.79mm)
Operating Temperature
-25°C ~ 105°C
Electrical Life
100,000 Cycles
Mechanical Life
10,000,000 Cycles
Base Product Number
In-Stock: 123
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.24400$22.44
25$2.23920$55.98
50$2.23440$111.72
100$2.21120$221.12
1,000$2.08881$2,088.81
Manufacturers Standard Package