cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-F-A

Digi-Key Part Number
Z12952-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
D2F-F-A
Supplier
Description
SWITCH BASIC SPDT 1A 75GF
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Switch SPDT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.7000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.86000$2.86
10$2.64000$26.40
25$2.47480$61.87
40$2.41975$96.79
80$1.92488$153.99
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
D2FFA
Z12952
D2F-F-A-ND
Standard Package450