A8L1111N6 | |
---|---|
DigiKey Part Number | Z8518-ND |
Manufacturer | |
Manufacturer Product Number | A8L1111N6 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | cULus, EN, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |
10 | $2.17100 | $21.71 |
25 | $2.04720 | $51.18 |
50 | $1.95840 | $97.92 |
100 | $1.87320 | $187.32 |
300 | $1.74553 | $523.66 |
600 | $1.66937 | $1,001.62 |
1,200 | $1.59641 | $1,915.69 |