USD

A6S-8104-H
A6S-8104-PMH
Digi-Key Part Number
Z12151TR-ND - Tape & Reel (TR)
Z12151CT-ND - Cut Tape (CT)
Z12151DKR-ND - Digi-Reel®
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
A6S-8104-PMH
Supplier
Description
SWITCH SLIDE DIP SPST 25MA 24V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Dip Switch SPST 8 Position Surface Mount Actuator 25mA 24VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.173"" (4.40mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100"" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.837"" (21.26mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Number of Positions
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

392 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
A6S-8104-PMH-ND
A6S8104PMH
Z12151TR
Standard Package400