USD

A6S-8104-H
A6S-8104-PH
Digi-Key Part Number
Z7825TR-ND - Tape & Reel (TR)
Z7825CT-ND - Cut Tape (CT)
Z7825DKR-ND - Digi-Reel®
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
A6S-8104-PH
Supplier
Description
SWITCH SLIDE DIP SPST 25MA 24V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Dip Switch SPST Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.173" (4.40mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.837" (21.26mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Number of Positions
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,710 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.49000$3.49
10$3.34300$33.43
25$3.05200$76.30
100$2.64520$264.52
250$2.39812$599.53
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
A6S-8104-PH-ND
A6S8104PH
Z7825TR
Standard Package700