USD

A6S-0104-H
A6S-0104-PMH
Digi-Key Part Number
Z8488TR-ND - Tape & Reel (TR)
Z8488CT-ND - Cut Tape (CT)
Z8488DKR-ND - Digi-Reel®
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
A6S-0104-PMH
Supplier
Description
SWITCH SLIDE DIP SPST 25MA 24V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Dip Switch Position Actuator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.173" (4.40mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
1.037" (26.34mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Number of Positions
10
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

800 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.12000$4.12
10$3.95000$39.50
25$3.60600$90.15
100$3.12530$312.53
Additional Resources
AttributeDescription
Other Names
A6S-0104-PMH-ND
A6S0104PMH
Z8488TR
Standard Package400