
ZS-MDC41 | ||
---|---|---|
Digi-Key Part Number | ZS-MDC41-ND | |
Manufacturer | ||
Manufacturer Product Number | ZS-MDC41 | |
Description | CONTROLLER MULTI-CONTROLLER PNP | |
Detailed Description | Multi-Controller Controller PNP 24VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Controller Type | Multi-Controller | |
Output | PNP | |
Number of Channels | 9 | |
Voltage - Supply | 24VDC | |
Features | Display | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | ZS Series |
CAD Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | ZSMDC41 |
Standard Package | 1 |