USD

Obsolete item.
cms-photo-not-available
ZJ-FA20 KADW
Digi-Key Part Number
ZJ-FA20KADW-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
ZJ-FA20 KADW
Supplier
Description
IONIZER FAN TYP 7KV DISCHARGE
Detailed Description
Ionizer Benchtop, Wall Mount 100 ~ 240 VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Part Status
Obsolete
Type
Ionizer
Mounting Type
Benchtop, Wall Mount
Voltage - Input
100 ~ 240 VAC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
ZJ-FA20 KADW-ND
ZJ-FA20KADW
ZJFA20KADW
Standard Package1