
ZEN-20C2DT-D-V2 | ||
---|---|---|
Digi-Key Part Number | ZEN-20C2DT-D-V2-ND | |
Manufacturer | ||
Manufacturer Product Number | ZEN-20C2DT-D-V2 | |
Description | CONTROL LOGIC 12 IN 8 OUT 24V | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12 ~ 24VDC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ZEN-20C2DT-D-V2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Last Time Buy | |
Number of Inputs and Type | 12 - Digital (10), Analog/Digital (2) | |
Number of Outputs and Type | 8 - Solid State | |
Expandable | 3 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | ZEN Support Software | |
Approval Agency | CE, cULus | |
Weight | 0.772 lb (350.17 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ZEN V2 Series |
Design Resources | Industrial Automation Product Selector |
CAD Models | ZEN-20C2DT-D-V2 Models |
PCN Obsolescence/ EOL | End of Life 31/MAR/2023 |
PCN Design/Specification | ZEN Markings Dec/2015 |
HTML Datasheet | |
Manuals | ZEN Communications Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $382.97000 | $382.97 |
Attribute | Description |
---|---|
Other Names | ZEN20C2DTDV2 |
Standard Package | 1 |