ZEN-10C3DR-D-V2

ZEN-10C4AR-A-V2

Digi-Key Part Number
Z10272-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
ZEN-10C4AR-A-V2
Supplier
Description
CONTROL LOG 6 IN 3 OUT 100-240V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
3 - Relay
Expandable
3 Modules Max
Voltage - Supply
100 ~ 240VAC
Display Type
LCD - Black Characters
Number of Characters Per Row
12, 12, 12, 12
Communications
RS-485
Memory Size
-
Mounting Type
Chassis Mount, DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Software
ZEN Support Software
Approval Agency
CE, cULus
Weight
0.662 lb (300.28 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9160
Bulk
QtyUnit PriceExt Price
1$330.72000$330.72
10$308.67600$3,086.76
25$297.65200$7,441.30
50$293.24240$14,662.12