XWT-OD16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XWT-OD16

Digi-Key Part Number
Z10219-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
XWT-OD16
Supplier
Description
OUTPUT MODULE 16 SOLID STATE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
16 Position Interface Module Terminal Blocks - Screw Connection To -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Cable Retainer
-
Positions / Poles
16
Features
-
Voltage - Rated
-
Operating Temperature
-10°C ~ 55°C
Length
3.701" (94.00mm)
Width
1.969" (50.00mm)
Wire Gauge
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$364.36000$364.36
10$340.06700$3,400.67
25$327.92160$8,198.04
50$323.06360$16,153.18
Additional Resources
AttributeDescription
Other Names
XWTOD16
XWT-OD16-ND
Z10219
Standard Package1