XWT-ID16

DigiKey Part Number
Z10217-ND
Manufacturer
Manufacturer Product Number
XWT-ID16
Description
INPUT MODULE 16 DIGITAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Interface Module Terminal Blocks - Screw Connection To
Datasheet
 Datasheet
EDA/CAD Models
XWT-ID16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Cable Retainer
-
Positions / Poles
16
Features
-
Voltage - Rated
-
Operating Temperature
-10°C ~ 55°C
Length
3.701" (94.00mm)
Width
1.969" (50.00mm)
Wire Gauge
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$363.01000$363.01
10$350.05000$3,500.50
Manufacturers Standard Package