USD

cms-photo-not-available

XW5E-S4.0-1.1-2

Digi-Key Part Number
Z10324-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
XW5E-S4.0-1.1-2
Supplier
Description
CONN TERM BLK END PLATE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Connector End Plate For XW5 Series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
XW5 Series
Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Price and Procurement

188 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
XW5ES40112
Z10324
Standard Package10