USD

cms-photo-not-available

XW5E-P4.0-1.1-1

Digi-Key Part Number
Z11693-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
XW5E-P4.0-1.1-1
Supplier
Description
CONN TERM BLK END PLATE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Connector End Plate For XW5 Series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
XW5 Series
Color
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Price and Procurement

50 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
XW5EP40111
Z11693
Standard Package1