USD

Obsolete item.
cms-photo-not-available
XC5B-0121
Digi-Key Part Number
Z12674-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
XC5B-0121
Supplier
Description
CONN DIN RCPT 100POS PCB GOLD
Detailed Description
100 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
100
Number of Positions Loaded
All
Pitch
0.100"" (2.54mm)
Style
B
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
XC5B-0121-ND
XC5B/0121
XC5B0121
Z12674
Standard Package1